- RS Stock No.:
- 729-9314
- Mfr. Part No.:
- 8700.840 (HK)
- Manufacturer:
- Rittal
- RS Stock No.:
- 729-9314
- Mfr. Part No.:
- 8700.840 (HK)
- Manufacturer:
- Rittal
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Type | Side Panel |
Material | Stainless Steel |
Width | 400mm |
Dimensions | 1800 x 400mm |
Length | 1800mm |