- RS Stock No.:
- 732-8083
- Mfr. Part No.:
- MAX8545EUB+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8083
- Mfr. Part No.:
- MAX8545EUB+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 300 kHz |
Output Voltage | 23.24 V |
Output Current | 1.5 A |
Control Method | Voltage |
Mounting Type | Surface Mount |
Package Type | μMAX |
Topology | Buck |
Pin Count | 10 |
Maximum Duty Cycle | 95% |
Dimensions | 3.05 x 3.05 x 0.95mm |
Length | 3.05mm |
Width | 3.05mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |