ON Semiconductor MC34060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

AC-DC Off-Line Controllers, MC Series, ON Semiconductor

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Voltage
Topology Flyback
Rise Time 200ns
Fall Time 200ns
Maximum Switching Frequency 11.5 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Maximum Duty Cycle 100%
Output Current 200 mA
Output Voltage 40 V
Length 8.75mm
Typical Operating Supply Voltage 15 V
Maximum Operating Temperature +70 °C
Height 1.5mm
Width 4mm
Minimum Operating Temperature 0 °C
Dimensions 8.75 x 4 x 1.5mm
Discontinued product