Texas Instruments UC3525BN, Dual PWM Voltage Mode Controller, 400 mA, 400 kHz 16-Pin, PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power

Specifications
Attribute Value
Number of PWM Outputs 2
Control Method Voltage
Topology Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Rise Time 100ns
Fall Time 50ns
Maximum Switching Frequency 400 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Maximum Duty Cycle 49%
Output Current 400 mA
On/Off Pin Yes
Synchronous Pin Yes
Minimum Operating Temperature 0 °C
Typical Operating Supply Voltage 8 → 35 V
Width 6.35mm
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Maximum Operating Temperature +70 °C
Height 4.57mm
Discontinued product
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...