Standard Voltage Regulators

  • RS Stock No. 184-8040
  • Mfr. Part No. BA178M07CP-E2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 9.5 V
Maximum Input Voltage 22 V
Output Voltage 7 V
Output Current 500 mA
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Dimensions 10 x 4.5 x 15.2mm
Minimum Operating Temperature -40 °C
Length 10mm
Width 4.5mm
Supply Voltage 9.5 → 22V
Height 15.2mm
Maximum Operating Temperature +85 °C
On back order for despatch 29/07/2020, delivery within 3 working days
Price Each (On a Reel of 500)
HK$ 7.61
(exc. GST)
units
Per unit
Per Reel*
500 +
HK$7.61
HK$3,805.00
*price indicative