Standard Voltage Regulators

  • RS Stock No. 184-8037
  • Mfr. Part No. BA17818CP-E2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 21 V
Maximum Input Voltage 33 V
Output Voltage 18 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Minimum Operating Temperature -40 °C
Dimensions 10 x 4.5 x 15.2mm
Width 4.5mm
Length 10mm
Maximum Operating Temperature +85 °C
Height 15.2mm
Supply Voltage 21 → 33V
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
HK$ 7.56
(exc. GST)
units
Per unit
Per Reel*
500 +
HK$7.56
HK$3,780.00
*price indicative
Related Products
Standard or feed through rated at 750V . ...
Description:
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs. ...
DIN rail mounted terminals, with universal mounting foot ...
Description:
DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common ...
The ATEX Phoenix Contact UK 5 N BU, ...
Description:
The ATEX Phoenix Contact UK 5 N BU, blue, feed-though terminal block has been designed for universal use. Having a universal foot makes it easy to mount onto NS 35 and NS 32 DIN rails. • Compact design helps you ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...