Maxim MAX1951ESA+ PWM Switching Regulator, 2 A, 1100 kHz, Adjustable, 5.5 V, 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
PWM Controller Type Step Down
Number of PWM Outputs 1
Minimum Input Voltage 2.6 V
Maximum Input Voltage 5.5 V
Output Voltage 5.5 V
Output Current 2 A
Line Regulation 0.4 %
Load Regulation 0.2 %
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Switching Frequency 1100 kHz
Efficiency 94%
Output Type Adjustable
Dimensions 5 x 4 x 1.5mm
Width 4mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
Length 5mm
100 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 27.55
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$27.55
HK$2,755.00
*price indicative