EXAR XRP7714ILB-F, Quad PWM Soft Switching Controller, DC/DC Converter/Switching Regulator, 1500 kHz 40-Pin, TQFN
- RS Stock No.:
- 722-7375
- Mfr. Part No.:
- XRP7714ILB-F
- Manufacturer:
- EXAR
Discontinued product
- RS Stock No.:
- 722-7375
- Mfr. Part No.:
- XRP7714ILB-F
- Manufacturer:
- EXAR
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Universal PMICs (Power Management ICs), EXAR
Programmable Power, Universal PMICs, EXAR
The universal Power Management Integrated Circuits (PMIC), including programmable power modules, offer advanced dynamic control and telemetry along with remote reconfigurability. PowerArchitect design and configuration software speeds development. Fault behaviour and power up and power down sequencing, ensure that any load can be properly powered and protected.
I²C interface and multiple GPIO pins ensure easy system integration
Configurable warning and fault levels
Configurable warning and fault levels
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1500 kHz |
Output Voltage | 5.1 V |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 40 |
Dimensions | 6 x 6 x 0.75mm |
Length | 6mm |
PWM Controller Type | DC to DC Converter and Switching Regulator Chip |
Width | 6mm |
Height | 0.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |