Texas Instruments UC2875N, Quad PWM Soft Switching Controller, 1000 kHz 20-Pin, PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

PWM Controllers 1MHz, UCxxxx Series, Texas Instruments

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Specifications
Attribute Value
Number of PWM Outputs 4
Maximum Switching Frequency 1000 kHz
Output Current 500 mA
Mounting Type Through Hole
Package Type PDIP
Pin Count 20
Dimensions 24.33 x 6.35 x 4.57mm
Length 24.33mm
Width 6.35mm
Height 4.57mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Discontinued product
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.