ON Semiconductor NCP1252ADR2G, PWM Current Mode Controller, 500 (Source) mA, -800 (Sink) mA, 550 kHz, 30 V, 8-Pin SOIC
- RS Stock No.:
- 786-8881
- Mfr. Part No.:
- NCP1252ADR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 786-8881
- Mfr. Part No.:
- NCP1252ADR2G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 550 kHz |
Output Voltage | 10 V |
Output Current | 500 (Source) mA, -800 (Sink) mA |
Control Method | Current |
Fall Time | 22ns |
Mounting Type | Surface Mount |
Rise Time | 26ns |
Package Type | SOIC |
Topology | Flyback, Forward |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Duty Cycle | 50% |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +150 °C |