Linear Technology LTC1871IMS#PBF, PWM Current Mode Controller, 50 mA, 360 kHz, 2.5 36 V, 10-Pin MSOP

  • RS Stock No. 761-9248
  • Mfr. Part No. LTC1871IMS#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback, SEPIC
Rise Time 100ns
Fall Time 100ns
Maximum Duty Cycle 97%
Maximum Switching Frequency 360 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Current 50 mA
Output Voltage -0.3 7 V
Synchronous Pin Yes
Width 3mm
Height 0.86mm
Typical Operating Supply Voltage 2.5 36 V
Length 3mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.86mm
97 In stock for delivery within 3 working days
Price Each
HK$ 62.53
(exc. GST)
units
Per unit
1 - 9
HK$62.53
10 - 49
HK$59.40
50 - 99
HK$56.44
100 - 499
HK$55.91
500 +
HK$55.38
Packaging Options:
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...