Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute | Value |
---|---|
Number of PWM Outputs | 1 |
Control Method | Current |
Topology | Boost, Flyback |
Maximum Duty Cycle | 94% |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Surface Mount |
Package Type | μSOP |
Pin Count | 10 |
Output Current | 1 A |
Output Voltage | 28 V |
On/Off Pin | Yes |
Synchronous Pin | Yes |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.95mm |
Length | 3.05mm |
Typical Operating Supply Voltage | 3 → 28 V |
Height | 0.95mm |
Width | 3.05mm |
Maximum Operating Temperature | +85 °C |