Texas Instruments UCC2813D-5, PWM Current Mode Controller, 1 A, 1000 kHz 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback, Forward
Rise Time 41ns
Fall Time 44ns
Maximum Duty Cycle 50%
Maximum Switching Frequency 1000 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Current 1 A
Length 4.9mm
Dimensions 4.9 x 3.91 x 1.58mm
Maximum Operating Temperature +85 °C
Height 1.58mm
Width 3.91mm
Minimum Operating Temperature -40 °C
Price Each (In a Tube of 75)
HK$ 21.717
(exc. GST)
units
Per unit
Per Tube*
75 +
HK$21.717
HK$1,628.775
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The omnipolar Hall ICs are magnetic switches that ...
Description:
The omnipolar Hall ICs are magnetic switches that can operate both S-and N-pole, upon which the output goes from Hi to Low. In addition to regular single-output Hall ICs, We offer a lineup of dual-output units with a reverse output ...
Description:
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional ...
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...
Description:
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional ...