Linear Technology LT3798EMSE#PBF, PWM Current/Voltage Mode Controller, 150 kHz, 10 38 V, 16-Pin MSOP

  • RS Stock No. 145-7440
  • Mfr. Part No. LT3798EMSE#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current, Voltage
Topology Flyback
Rise Time 18ns
Fall Time 18ns
Maximum Switching Frequency 150 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Output Voltage 12 V, 24 V, 48 V
On/Off Pin Yes
Maximum Operating Temperature +125 °C
Height 0.998mm
Width 3mm
Minimum Operating Temperature -40 °C
Dimensions 4.039 x 3 x 0.9984mm
Typical Operating Supply Voltage 10 38 V
Length 4.04mm
370 In stock for delivery within 3 working days
Price Each (In a Tube of 37)
HK$ 30.887
(exc. GST)
units
Per unit
Per Tube*
37 +
HK$30.887
HK$1,142.819
*price indicative
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...