ON Semiconductor NCP1216AP100G, PWM Current Mode Controller,, 110 kHz, 16 V, 7-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Flyback
Rise Time 60ns
Fall Time 20ns
Maximum Duty Cycle 50%
Maximum Switching Frequency 110 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 7
Output Voltage 12 V
On/Off Pin Yes
Height 3.44mm
Maximum Operating Temperature +150 °C
Length 10.16mm
Dimensions 10.16 x 6.6 x 3.44mm
Width 6.6mm
Typical Operating Supply Voltage 16 V
Discontinued product
Related Products
Single-acting linear electromagnets for use in automation and ...
Description:
Single-acting linear electromagnets for use in automation and small mechanisms.Fitted with a return spring and available as a push or pull model.Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with ...
Johnson Electric’s BTA actuator platform offers high speed ...
Description:
Johnson Electric’s BTA actuator platform offers high speed controllability in rotary stroke applications. The BTA has a single phase coil with three stator poles and matching rotor pole. When the coil is energized, the poles align along the flux path. ...
Rotary solenoids are electromechanical devices that convert linear ...
Description:
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an ...
Rotary solenoids are electromechanical devices that convert linear ...
Description:
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an ...