- RS Stock No.:
- 801-6753
- Mfr. Part No.:
- NCP1032AMNTXG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 801-6753
- Mfr. Part No.:
- NCP1032AMNTXG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 335 kHz |
Start-up Supply Current | 16mA |
Maximum Source Current | 125µA |
Maximum Sink Current | 900µA |
Maximum Supply Current | 4 mA |
Mounting Type | Surface Mount |
Package Type | WDFN |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.75mm |
Length | 3mm |
Width | 3mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 10.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 9.9 V |