- RS Stock No.:
- 786-2502
- Mfr. Part No.:
- NCV3030BDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 786-2502
- Mfr. Part No.:
- NCV3030BDR2G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1.2 MHz |
Start-up Supply Current | 17.4mA |
Maximum Source Current | 100µA |
Maximum Sink Current | 100µA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.7 V |
Maximum Operating Temperature | +140 °C |
Maximum Operating Supply Voltage | 28 V |