- RS Stock No.:
- 875-0633
- Mfr. Part No.:
- SMCD301AK
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0633
- Mfr. Part No.:
- SMCD301AK
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity - SMCD Series Switch
SMCD Series Mini Pushwheel switches from TE Connectivity ideal for data programming, count controlling and communications equipment. Instrument grade for long service life enhanced by the heavy gold wiping contacts.
Snap together grouping
Dust sealed windows with large readout characters
Dust sealed windows with large readout characters
Specifications
Attribute | Value |
---|---|
Output Coding | Hexadecimal |
Switch Readout | 0 to 9 |
Actuator Type | Pushwheel |
Terminal Type | Pc Pin |
Mounting Type | Snap Detent Mount |
Number of Switch Positions | 16 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -10 → +60°C |
Voltage Rating | 20V dc |