Pin, 'J', .025 Inch SQ.Posts, PK of 100

  • RS Stock No. 2508978787
  • Mfr. Part No. K32/C
  • Manufacturer Vector
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price 1 Pack of 100
HK$ 307.58
(exc. GST)
Pack(s)
Per Pack
Per unit*
1 - 9
HK$307.58
HK$3.076
10 - 49
HK$276.78
HK$2.768
50 +
HK$215.32
HK$2.153
*price indicative
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
The Programmable System-on-Chip (PSoC) 4 S-Series Pioneer Kit ...
Description:
The Programmable System-on-Chip (PSoC) 4 S-Series Pioneer Kit enables you to evaluate and develop applications with the fourth-generation, low-power capacitive touch-sensing system (CapSense).The PSoC 4000S family of programmable embedded system controllers with an ARM Cortex-M0+ CPU, combines programmable and ...
The PSoC 4 L-Series Pioneer Kit offers the ...
Description:
The PSoC 4 L-Series Pioneer Kit offers the hardware and software to design and debug with the PSoC 4200L devices from Cypress. The PSoC 4200L combines a 32-bit ARM Cortex-M0 CPU, with up to 256 KB flash, 98 Inputs/Outputs, and ...
From Hitex, the ShieldBuddy TC275 is a development ...
Description:
From Hitex, the ShieldBuddy TC275 is a development board that features an AURIX Infineon TC275 tri-core processor. Aurix processors have been specifically developed for safety-critical ADAS automotive applications. The ShieldBuddy is suited to professionals, students or hobbyists alike. This development ...
Arrow SmartEverything LION IoT SoM (System On Module) ...
Description:
Arrow SmartEverything LION IoT SoM (System On Module) Board helps speed-up the development of Internet Of Things applications based on the LoRa technology. LoRa technology allows low data rate communications to be made over long distances by sensors and actuators ...