- RS Stock No.:
- 746-4678
- Mfr. Part No.:
- 9001SKR9RH6
- Manufacturer:
- Schneider Electric
The image is for reference only, please refer to product details and specifications
8 In stock for delivery within 3 working days
Added
Price Each
HK$1,405.10
Units | Per unit |
1 + | HK$1,405.10 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-4678
- Mfr. Part No.:
- 9001SKR9RH6
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Mushroom Head Pushbuttons
The Harmony 9001SK series of mushroom head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications.
2 position
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Specifications
Attribute | Value |
---|---|
Push Button Colour | Red |
Push Button Style | Round |
IP Rating | IP66 |
Push Button Diameter | 41mm |
Series | Harmony 9001SK |
Push Button Material | Plastic |
Better World Verification | Green Premium |
Better World Product | Yes |
Manufacturer Part No. | 9001SKR9RH6 |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |