- RS Stock No.:
- 212-4808
- Mfr. Part No.:
- XAPM3603H29
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 212-4808
- Mfr. Part No.:
- XAPM3603H29
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The Schneider Electric XAPM3603H29 is a die-cast empty control station , XAPM series , Ø 30.5 mm , zinc alloy , 3 cut out openings.
Material Zinc alloy
IP degree of protection IP65
IP degree of protection IP65
Specifications
Attribute | Value |
---|---|
Series | XAPM |
Cutout Diameter | 30.5mm |
Number of Cutouts | 3 |
Enclosure Colour | Blue |
Enclosure Material | Zinc Alloy |