- RS Stock No.:
- 124-5197
- Mfr. Part No.:
- 180799 M22-FLED-RG
- Manufacturer:
- Eaton
110 In stock for delivery within 3 working days
Added
Price Each
HK$208.06
Units | Per unit |
1 + | HK$208.06 |
- RS Stock No.:
- 124-5197
- Mfr. Part No.:
- 180799 M22-FLED-RG
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan LED Block, 0.36W Power Consumption, IP20 Rated - RMQ-Titan / M22 Series - 180799 M22-FLED-RG
Brighten up your control panel with this LED block from Eaton. It alternates colours between red and green, making it a clear choice to use as an on/off status indicator for industrial equipment or circuitry. This small but mighty option has dimensions of just 10 (W) x 38 (L) x 14.6mm (D) to give you greater flexibility when mounting than standard RMQ elements. The push-in terminals make quick work of installation. Thanks to the energy-efficient LED, the block consumes just 0.36W of power for cost-effective operation.
• IP20-rated, meaning it's touch-proof for improved user safety
• Wide operating temperature range between -25°C and + 70°C makes it a versatile solution
• Runs on a standard 24V DC electricity source for simple setup
• Wide operating temperature range between -25°C and + 70°C makes it a versatile solution
• Runs on a standard 24V DC electricity source for simple setup
How do I install this component?
This single unit has push-in terminals that make secure connections. It fits into a standard 22.5mm hole, so slotting it into your system is hassle-free.
Can I install this component in an outdoor panel?
Yes, if the LED block is fitted to a water-tight panel, you can use it outdoors and in extreme conditions.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V |
Illumination Colour | Green/Red |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Push In |
Current Rating | 10 → 15mA |