- RS Stock No.:
- 893-8013
- Mfr. Part No.:
- 504.3283
- Manufacturer:
- Scame
On back order for despatch 28/05/2024, delivery within 3 working days
Added
Price Each
HK$10,950.43
Units | Per unit |
1 - 14 | HK$10,950.43 |
15 - 49 | HK$10,512.42 |
50 + | HK$10,074.40 |
- RS Stock No.:
- 893-8013
- Mfr. Part No.:
- 504.3283
- Manufacturer:
- Scame
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ATEX Certified Power Connector Socket Outlet
Introducing the Scame Power Connector Socket. This surface-mounted switched interlock outlet socket is used in environments with potentially explosive atmospheres where gas and dust are common. The housing and internal assembly of this industrial connector feature outstanding resistance to impact and are also able to withstand aggressive chemical substances, atmospheric agents and harsh environmental conditions or applications. In addition to this, the ATEX rated power connectors are incredibly fire resistant and do not propagate flames, emit halogens or smoke, providing a great solution for power connectors being able to withstand high hazard environments.
Features and Benefits
This power connector socket is ATEX certified and therefore suitable for use throughout the EU, as well as the assurance that it meets the leading standards for ensuring workplace safety in environments for explosive and flammable atmospheres
Mechanically switched offering a hands-free solution once connected
This high-quality connector is chemical and fire-resistant which means it is suitable for use in high hazard areas
Due to the glass fibre reinforced polyester construction, these connectors offer superior impact resistance, higher than 20 J at 20°C
IP66 rated - offering complete protection against dust ingress or any water projected by powerful jets offering exceptional performance in demanding environments
For use with cable-mounted connectors also available in this series
Offered in a wide variety of contact configuration and current ratings from 16A to 125A
Voltage rating for all the switched interlocks is 100 V to 690 V
Mechanically switched offering a hands-free solution once connected
This high-quality connector is chemical and fire-resistant which means it is suitable for use in high hazard areas
Due to the glass fibre reinforced polyester construction, these connectors offer superior impact resistance, higher than 20 J at 20°C
IP66 rated - offering complete protection against dust ingress or any water projected by powerful jets offering exceptional performance in demanding environments
For use with cable-mounted connectors also available in this series
Offered in a wide variety of contact configuration and current ratings from 16A to 125A
Voltage rating for all the switched interlocks is 100 V to 690 V
Certifications
INERIS IECEx
INERIS ATEX
INERIS ATEX
What is IECEx?
This is a type of voluntary system which provides an internationally recognised way of proving compliance with IEC (International Electrotechnical Commission) standards. The IEC specifications and standards are used in many national approval schemes and because of this IECEx certification can be used to support national compliance, removing the need in most cases for additional testing.
What is ATEX?
ATEX is a set of European Union regulations that are compulsory and designed to ensure the safety and protection of people that use products in explosive environments. ATEX is short for Atmospheres Explosibles.
Note
Approvals
EN60309-4/A1, 2/A2, 1/A2, 4, 2/A1, 1/A1, 2, 1, EN60079-1, 31, 0, 7, CE
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 200 → 250 V |
Mounting Type | Surface Mount |
Gender | Female |
IP Rating | IP66 |
Hazardous Area Certification | ATEX, IECEx |
Colour | Blue |