Texas Instruments CC2650STK, SimpleLink SensorTag Evaluation Board for CC2650

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

CC2650 SimpleLink™ Bluetooth Smart® SensorTag IoT Evaluation Kit

SimpleLink™ microcontrollers are wireless devices that can easily and securely connect to the Cloud.
The Texas Instruments CC2650 SimpleLink™ SensorTag Evaluation Kit combines a CC2650 ARM Cortex M3 SimpleLink™ wireless microcontroller, Bluetooth Smart® and SensorTag technology to provide you with a highly efficient, low-cost, Internet of Things development platform. You can also connect a series of Texas Instruments DevPacks to the kit, that can further expand your design possibilities.
SensorTag technology is a sensor in the Cloud development platform. Using the SensorTag app that is available via iOS and Android, you can quickly and easily see and work with your sensor data.

The SensorTag includes the following micro-electromechanical (MEMs) sensors:

TMP007 IR thermopile temperature sensor
MPU-9450 9-axis motion sensor
HDC1000 Digital humidity sensor
BMP280 Altimeter/pressure sensor
MK24 Magnetic sensor
SP40641LU Digital microphone
OPT3001 Ambient light sensor

Additional features:

Uses Bluetooth Smart®
Can be enabled using ZigBee®/6LoWPAN technology
Long-life battery power
iBeacon technology - helps you to launch the phone apps content you need according to location
Compatible with Contiki OS (See http://www.contiki-os.org/)

Bluetooth - Texas Instruments

Specifications
Attribute Value
Featured Device CC2650
Kit Classification Evaluation Board
Kit Name SimpleLink SensorTag
Discontinued product
Related Products
SmartAXIS Touch series provide stable and efficient processing ...
Description:
SmartAXIS Touch series provide stable and efficient processing with the added benefit of easy data-logging capabilities. Supplied with an embedded 12 I/O PLC and can communicate with a variety of options makes this suitable for a wide variety of applications. ...
All Modicon M340 processors are supplied with an ...
Description:
All Modicon M340 processors are supplied with an 8Mb SD (Secure Digital) type Flash memory card. This memory card is intended for backing up the program, symbols and comments and the constants. Duplication and retrieval (on return of power) operations ...
Omron's CP1L series offers the compactness of a ...
Description:
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
Expansion modules and accessories to support the Siemens ...
Description:
Expansion modules and accessories to support the Siemens S7-300 PLC range. Each S7-313 PLC CPU Base Unit may be expanded with up to 8 expansion modules. S7-314 CPU Base Units can accept a total of 4 expansion racks consisting of ...