TE Connectivity, Z-PACK, 154 Way, 7 Row, Straight Backplane Connector

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity Z-PACK™ HM Type A Backplane Connectors

Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type A backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and have standard crosstalk with the exception of stock number 739-0981 which offers reduced crosstalk.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Specifications
Attribute Value
Series Z-PACK
Pitch 2mm
Number of Contacts 154
Number of Rows 7
Body Orientation Straight
Mounting Type Through Hole
Connector System Board to Board
Termination Method Press Fit
Contact Plating Gold
Contact Material Phosphor Bronze
Discontinued product
Related Products
Where to use:Washroom areas in offices, education, nurseries, ...
Description:
Where to use:Washroom areas in offices, education, nurseries, public facilities, long-term care and food handling environmentsHigh quality silky smooth foam - provides a very pleasant hand washing experience and leaves skin fresh after usePerfume-free, dye-free formulation:helps reduce potential for allergic ...
This Heavy Duty Hand Cleaner Takes No Prisoners: ...
Description:
This Heavy Duty Hand Cleaner Takes No Prisoners: Grease, Grime and Oil Don’t Stand A Chance. Kind To skin But Tough On Dirt, It Provides A Deep Clean leaving Hands Feeling Firm and Fresh.
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable ...
Description:
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable for use in food handling and processing. Sensitive skin formulation ideal for frequent hand washing. Lotion Soap with Moisturisers. Ideal for washroom applications. High quality, concentrated dense foam formula enriched with conditioners ...
Quickly removes ingrained oil, grease & grime Neutral ...
Description:
Quickly removes ingrained oil, grease & grime Neutral pH, similar to skin's natural levelUnique cream hand cleanser, leaves skin smelling freshAdded conditioners help to replace lost oils & keep the skin soft & suppleCan be mounted in DEB Skin Safety ...