Texas Instruments PurePath Wireless Audio Development Kit for CC85xx

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CC85xxDK PurePath™ Wireless Audio Development Kit

The CC85xxDK will let the user fully evaluate PurePath Wireless technology and the CC8531 device for wireless audio applications. Audio interfaces available with the kit include S/PDIF optical + coax input/output, line input/output, headphone output and microphone input.
A TLV320AIC3101 audio codec is mounted on the PurePath Wireless Audio Evaluation Board, which also has connectors compatible with other TI Codecs. CC85xxDK works with PurePath Wireless Configurator PC tool which helps designers configure and test PurePath Wireless Audio devices.

2 x PurePath Wireless Audio Evaluation Boards
2 x CC8531EM Evaluation Modules
2 x CC8531-CC2590EM Evaluation Modules
2 x 2.4GHz antennas
CC Debugger module

RS Product Codes for Devices
820-3153 CC8520RHAT 2-channel audio
820-3162 CC8521RHAT 2-channel audio, USB
820-3165 CC8530RHAT 4-channel audio
820-3169 CC8531RHAT 4-channel audio, USB

Supplied with

Cables, Documentation

Specifications
Attribute Value
RF Technology Wireless Audio
Kit Classification Development Kit
Featured Device CC85xx
Kit Name PurePath
Discontinued product
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.
From Lemo, this FGG 0B/1B Series cable mounted ...
Description:
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer. 178-8925 Size ...
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...