172063-0311 Molex Mega-Fit Female Crimp Terminal Contact 14AWG

  • RS Stock No. 808-4188
  • Mfr. Part No. 172063-0311
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Mega-Fit Terminal Contact

The Molex Mega-Fit Terminal contact provides six independent contact points in a split box design. The design of the Mega-Fit Terminal also allows "hot plugging" for up to 30 cycles at 48V/23A by virtue of its four sacrificial contact points which help protect the two main ones.
Terminal-to-wire retention is improved due to the extended crimping barrel of the Mega-Fit Terminal contact design.
For Mega-Fit Crimp Hand tool see stock number 798-0821 .

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specifications
Attribute Value
Gender Female
For Use With Mega-Fit Connector Housing
Series Mega-Fit
Minimum Wire Size mm² 1mm²
Termination Method Crimp
Maximum Wire Size mm² 1.5mm²
Minimum Wire Size AWG 16AWG
Contact Plating Gold
Maximum Wire Size AWG 14AWG
Contact Material Copper Alloy
Series Number 172063
Maximum Contact Resistance 5mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
10800 In stock for delivery within 3 working days
Price Each (In a Pack of 100)
HK$ 3.748
(exc. GST)
units
Per unit
Per Pack*
100 - 900
HK$3.748
HK$374.80
1000 - 2400
HK$3.467
HK$346.70
2500 - 4900
HK$3.304
HK$330.40
5000 - 9900
HK$3.175
HK$317.50
10000 +
HK$2.913
HK$291.30
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...