Osram E14 GLS LED Bulb 6 W(40W), Bulb shape

  • RS Stock No. 800-3662
  • Mfr. Part No. 4052899912045
  • Manufacturer Osram
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Osram Parathom Classic P Standard LED Lamps

The Osram PARATHOM retrofit LED, Classic P standard is the perfect replacement for conventional lamps. This LED GLS mini-ball lamp can be easily fitted instead of ordinary light bulbs, it offers a long lifetime of up to 20,000 hours and very low energy consumption compared to incandescent lamps. The PARATHOM CL P is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.

6W LED lamp as replacement for 40W incandescent candle lamp
E14 base and E27 base
Available in 2700K warm white color temperature
Energy efficiency class A+
Up to 20,000 hours lifetime
Similar dimensions as incandescent candle lamp
UV and NIR radiation free
Mercury free

Specifications
Attribute Value
Lamp Base E14
Wattage 6 W
Voltage Rating 240 V
Incandescent Equivalent Wattage 40W
Lamp Shape Bulb
Luminosity 470 lm
Length 89 mm
Colour Rendering 80
Diameter 43mm
Life Hours 20000h
Discontinued product
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...