Molex, Mega-Fit, 172064, 2 Way, 2 Row, Right Angle PCB Header

  • RS Stock No. 797-5908
  • Mfr. Part No. 172064-0002
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mega-Fit Vertical and Right Angle Headers

These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specifications
Attribute Value
Series Mega-Fit
Pitch 5.7mm
Number of Contacts 2
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Connector System Wire to Board
Termination Method Solder
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 23A
On back order for despatch 30/11/2020, delivery within 3 working days
Price Each
HK$ 18.68
(exc. GST)
units
Per unit
1 - 24
HK$18.68
25 - 99
HK$18.14
100 - 249
HK$16.03
250 +
HK$15.80
Packaging Options:
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching ...
Description:
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard. · Software ...