Molex Mega-Fit 172064, 5.7mm Pitch, 2 Way, 2 Row, Right Angle PCB Header, Through Hole

  • RS Stock No. 797-5908
  • Mfr. Part No. 172064-0002
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mega-Fit Vertical and Right Angle Headers

These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specifications
Attribute Value
Series Mega-Fit
Series Number 172064
Pitch 5.7mm
Number of Contacts 2
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Type Wire to Board
Contact Material Copper
Contact Plating Gold
Voltage Rating 600 V
Current Rating 23A
On back order for despatch 26/09/2019, delivery within 3 working days
Price Each
HK$ 21.22
(exc. GST)
units
Per unit
1 - 24
HK$21.22
25 - 99
HK$19.62
100 - 249
HK$17.06
250 +
HK$14.90
Packaging Options:
Related Products
Designed to perform in the most demanding SD\HD ...
Description:
Designed to perform in the most demanding SD\HD applicationsIdeal for use in patch bays, mobile studio trucks and remote outdoor field applicationsBare copper compacted, stranded centre conductor optimises flexibility.
The RF Coaxial Cable is used with exterior ...
Description:
The RF Coaxial Cable is used with exterior WiFi connecting cable up to 5 GHz. Double shieldedUV Resistant sheathCopper clad aluminium conductorRoHS / REACH standardsCoaxial cable 50 ohms low loss – 2.4 @ 5 Ghz.
Low Loss Serial Digital Coax, RG-59/U, CM-Rated, 22 ...
Description:
Low Loss Serial Digital Coax, RG-59/U, CM-Rated, 22 AWG stranded bare compacted copper conductor, foam HDPE core, double 95% tinned copper braid, flexible PVC jacket.
12 GHz Coax, 4K UHD Precision Video Cable, ...
Description:
12 GHz Coax, 4K UHD Precision Video Cable, RG-59, 75 Ohm, 20 AWG solid .032" silver plated copper conductor, gas-injected foam HDPE insulation, Duofoil® bonded to core + tinned copper braid shield (95% coverage), PVC jacket.