- RS Stock No.:
- 790-4091
- Mfr. Part No.:
- Fluke-101kit
- Manufacturer:
- Fluke
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 790-4091
- Mfr. Part No.:
- Fluke-101kit
- Manufacturer:
- Fluke
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 101 Digital Multimeter
The Fluke 101 digital multimeter is designed for basic electrical tests. The digital multimeter offers reliable measurements for residential/commercial electricians and heating and air conditioning technicians. The Fluke 101 Digital Multimeter with Magnetic pendant is also available stock number: 790-4091
The Smart strap can be used for adsorption, suspension and support anywhere.
The Smart strap can be used for adsorption, suspension and support anywhere.
This small, lightweight digital multimeter fits comfortably in your hand but is rugged enough to withstand daily use for years to come
Basic dc accuracy 0.5%
Diode and continuity test with buzzer
Automatic shutdown
Rugged, durable design
Small lightweight design for one-handed use
Dimensions: 130 mm x 65 mm x 27mm
CAT III 600 V safety rated
Basic dc accuracy 0.5%
Diode and continuity test with buzzer
Automatic shutdown
Rugged, durable design
Small lightweight design for one-handed use
Dimensions: 130 mm x 65 mm x 27mm
CAT III 600 V safety rated
Supplied with
TL75 Test leads, 2 AAA Batteries, User's manual
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 101 Kit |
Functions Measured | AC Voltage, Capacitance, DC Voltage, Resistance |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Capacitance Measurement | 100µF |
Maximum Frequency | 100kHz |
DC Voltage Measurement Resolution | 0.001V dc |
Capacitance Measurement Resolution | 10pF |
Safety Category Level | CAT III |
Length | 27mm |
Best DC Voltage Accuracy | 0.5 % |
Best AC Voltage Accuracy | 3 % |
Width | 65mm |
Dimensions | 27 x 65 x 130mm |
Safety Category Voltage | 600V |
Minimum Operating Temperature | 0°C |
Best Resistance Measurement Accuracy | 1.5 % |
Weight | 160g |
Height | 130mm |
Maximum Operating Temperature | +40°C |
Battery Type | AAA |