1971777-2 - TE Connectivity Connector Housing - Power Triple Lock, 6mm Pitch, 2 Way, 1 Row

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Power Triple Lock Connector Position Assurance (CPA) Locking Plates

A range of optional Power Triple Lock Connector Position Assurance (CPA) Locking Plates.
For use with Free Hanging Power Triple Lock Cap Housings see stock number 782-4288 typical.
For use with Panel Mount Power Triple Lock Cap Housings see stock number 782-4345 typical.
For use with Free Hanging Power Triple Lock Plug Housings see stock number 782-4317 typical.

TE Connectivity Power Triple Lock System

The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 6mm
Mounting Type Cable Mount
Series Power Triple Lock
For Use With Power Lock Connector
Body Orientation Straight
Length 15.7mm
Width 8.48mm
Housing Material Nylon
Discontinued product
Related Products
Professional range of Phoenix Contact D-Sub connectors and ...
Description:
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers. Crimp or Solder pinsVarious positions available.
Professional range of Phoenix Contact D-Sub connectors and ...
Description:
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers. Crimp or Solder pinsVarious positions available.
The Provertha Quick Lock range of D-Sub plastic ...
Description:
The Provertha Quick Lock range of D-Sub plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs ...
15 and 25-way D-Sub connectors with direct screw ...
Description:
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screwsMale or female connectors availableChoice available of plastic or metal hood, straight or right-angle cable entryTechnical specification identical to those of the screw termination ...