TE Connectivity, AMPLIMITE HDP-20 Cable Mount, 15 Pin Solder D-sub Connector Plug, Shell Size A Standard D-Sub
- RS Stock No.:
- 718-3994
- Mfr. Part No.:
- 215712-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-3994
- Mfr. Part No.:
- 215712-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Cable Connector HDP-20 Crimp Snap-In Contact Series
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.
The AMPLIMITE series are designed to be used in communication and data interfaces.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Features and Benefits
Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
Lower cost, commercial version of the military approved series.
Tin or zinc plated shells, with or without grounding indents.
Crimp snap-in contacts allows loading of only the number of contacts being used.
Available with shielding hardware and shielding enclosure kits.
Numerous cable clamps and mating hardware options.
Low cost, high performance, precision formed crimp contacts.
Lower cost, commercial version of the military approved series.
Tin or zinc plated shells, with or without grounding indents.
Crimp snap-in contacts allows loading of only the number of contacts being used.
Available with shielding hardware and shielding enclosure kits.
Numerous cable clamps and mating hardware options.
Low cost, high performance, precision formed crimp contacts.
Accessories
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | A |
Termination Method | Solder |
Housing Material | Steel |
Series | AMPLIMITE HDP-20 |