19-09-1061 - Molex Female Connector Housing - STANDARD .093", 6.3mm Pitch, 6 Way, 2 Row

  • RS Stock No. 670-0163
  • Mfr. Part No. 19-09-1061
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings - 1991 Series

1991 series 6.3mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition stock number 670-0163 has standard mounting ears and stock number 670-0172 has pull tabs. These 1991 series industry standard 2.36mm diameter .093" pin and socket receptacle housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 1991 2.36mm diameter standard .093" pin and pocket plug housings - stock number 670-0179 typically
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 2
Pitch 6.3mm
Gender Female
Mounting Type Panel Mount
Series STANDARD .093"
For Use With 2.36 mm Dia. 0.093 in Pin & Socket Receptacle
Body Orientation Straight
Width 14.64mm
Depth 28.9mm
Housing Material Nylon
Series Number 1991
Discontinued product
Related Products
The Ledlenser® H14R is a newly-developed rechargeable head ...
Description:
The Ledlenser® H14R is a newly-developed rechargeable head lamp with outstanding luminance – and can also be operated with standard batteries. Its universal fastener facilitates flexible mounting. The lamp will impress you with its eco friendly energy concept and extreme ...
This new RS Pro inspection torch is incredibly ...
Description:
This new RS Pro inspection torch is incredibly handy due to wireless and rechargeable capabilities giving access to most areas. The torch features a side belt clip, a powerful magnet and swivel hook so you can place it in an ...
The Unilite HV-L2R is the ultimate rechargeable lantern ...
Description:
The Unilite HV-L2R is the ultimate rechargeable lantern kit. It features a superb output of 300 lumens from its Seoul LED, supported and extended with the Beamaster Lens®, which projects the beam up to 250 metres. Housed in a strong, ...
The Nightsearcher SL850 LED spotlight offers 850 lumens ...
Description:
The Nightsearcher SL850 LED spotlight offers 850 lumens with a long distance beam. This searchlight comes with two selectable modes of brightness, the lower setting is ideal for extended running times. The spotlight also features an amber flash light for ...