Red Break Glass Call Point, 93 x 97.5 x 71mm

  • RS Stock No. 666-6439
  • Mfr. Part No. W3A-R000SG-R030-01
  • Manufacturer KAC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

External Call Point

Sealed to IP67
Unique ’Plug & Play’ installation concept
Choice of operating element
Anti-tamper facility

Standards

EN54-11

Specifications
Attribute Value
Call Point Type Fire Alarm Call Point
Operation Type Break Glass
Indoor/Outdoor Outdoor
Resettable Yes
Colour Red
Element Material Glass
Tamper Resistant Yes
Box Material PC/ABS
Depth 71 mm
Height 93 mm
Width 97.5mm
20 In stock for delivery within 3 working days
Price Each
HK$ 770.01
(exc. GST)
units
Per unit
1 - 9
HK$770.01
10 - 19
HK$748.49
20 +
HK$732.09
Related Products
A great choice of devices, and packages down ...
Description:
A great choice of devices, and packages down to ultra-small sizes. Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are perfect for your switching and amplification applications. We also offer a variety of SMD packages ...
Small, space-saving solutions. Within our 300+ strong, small-signal ...
Description:
Small, space-saving solutions. Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small leadless housing SOT883 making them an excellent ...
A great choice of devices, and packages down ...
Description:
A great choice of devices, and packages down to ultra-small sizes. Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are perfect for your switching and amplification applications. We also offer a variety of SMD packages ...
Meeting the design challenges of the future. A ...
Description:
Meeting the design challenges of the future. A bountiful selection of double transistors ensures you can pick the best device for your design. For today’s increasingly efficient systems – where both power and space are at a premium – we ...