- RS Stock No.:
- 431-4448
- Mfr. Part No.:
- Y1503
- Manufacturer:
- Glenair
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 431-4448
- Mfr. Part No.:
- Y1503
- Manufacturer:
- Glenair
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HX4 Crimp Tool Die Sets
The proven HX4 (M22520/5-01) ratchet crimp tool frame with interchangeable coaxial connector crimp die sets, eliminates the need for separate dedicated crimp tools. Crimp dies are snapped into the frame and retained with internal spring clips.
A selection of dies are available separately to accommodate most coaxial contacts conforming to MIL-C-39012, MIL-C-39029 and numerous proprietary configurations. Die set 425-6162 is designed specifically to terminate BT2003 RS crimp plugs and jacks for cable group H
Operating instructions and die remover included with tool frame
Operating instructions and die remover included with tool frame
Note
Users should take care when selecting tooling to confirm that the die set aperture dimensions are compatible with the connector being used, and that the cable type is also compatible.
General Support Tooling
The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types. The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for which each tool is recommended. The 'Die Set Selection Guide' table indicates compatible cable types and their 'Group number' and details of frame tool required. A small number of crimp tools have been considered to be 'dedicated' to a connector type. These tools have been incorporated with those connector ranges on respective pages, and are not included within this General Tooling Range.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Coaxial |
Coaxial Type | BT3002VC |
Series | HX4 |