- RS Stock No.:
- 329-9893
- Mfr. Part No.:
- MTMT00A0 7-1393163-6
- Manufacturer:
- TE Connectivity
114 In stock for delivery within 3 working days
Added
Price Each
HK$44.20
Units | Per unit |
1 - 4 | HK$44.20 |
5 - 9 | HK$43.50 |
10 + | HK$42.60 |
- RS Stock No.:
- 329-9893
- Mfr. Part No.:
- MTMT00A0 7-1393163-6
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sockets and Accessories for MT Series
DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
Approvals
UL recognised; CSA
Specifications
Attribute | Value |
---|---|
Series | MT |
For Use With | MT7845, MT78740 |