- RS Stock No.:
- 329-9871
- Mfr. Part No.:
- MT78745 8-1393163-4
- Manufacturer:
- TE Connectivity
On back order for despatch 14/05/2024, delivery within 3 working days
Added
Price Each
HK$136.00
Units | Per unit |
1 - 14 | HK$136.00 |
15 - 49 | HK$132.20 |
50 + | HK$126.80 |
- RS Stock No.:
- 329-9871
- Mfr. Part No.:
- MT78745 8-1393163-4
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sockets and Accessories for MT Series
DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
Approvals
UL recognised; CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Voltage | 240V ac |
For Use With | MT Series |
Accessory Type | Socket |
Number of Contacts | 2 |