- RS Stock No.:
- 324-0992
- Mfr. Part No.:
- XMLB002A2S11
- Manufacturer:
- Telemecanique Sensors
- RS Stock No.:
- 324-0992
- Mfr. Part No.:
- XMLB002A2S11
- Manufacturer:
- Telemecanique Sensors
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Diaphragm Type - Dual Threshold IP66
Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94
Note
Pressure quoted is 'per cycle' and (occasional)
Single/Dual Threshold
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.3bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | 2 % |
Output Type | Relay |
Media Measured | Air, Fresh Water, Hydraulic Fluid, Sea Water |
Process Connection | G1/4 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 3 A ac, 100 mA dc |
Supply Voltage | 120 → 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
IP Rating | IP66 |