Recently searched

    Fibox for Use with MNX Series, Piccolo Series

    Bulk discount available

    Subtotal (1 bag of 2 units)**

    HK$27.60

    Select or type quantity
    106 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 - 11HK$27.60HK$13.80
    12 - 24HK$26.20HK$13.10
    25 - 49HK$25.00HK$12.50
    50 +HK$24.00HK$12.00

    **price indicative

    RS Stock No.:
    289-6617
    Mfr. Part No.:
    FP 22046 wall fast. set
    Manufacturer:
    Fibox

    MNX Enclosures


    MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

    Enclosures for housing electronic systems and components
    Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
    Lid centre recessed for mounting membrane keypads
    Good chemical resistance
    IP67 rating
    Choice of Light Grey or Smoked Transparent lids
    Chassis plates and mounting brackets available separately

    Note

    Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.