- RS Stock No.:
- 277-4488
- Mfr. Part No.:
- SS5Y7-20-02-00F-Q
- Manufacturer:
- SMC
The image is for reference only, please refer to product details and specifications
4 In stock for delivery within 3 working days
Added
Price Each
HK$440.18
Units | Per unit |
1 + | HK$440.18 |
- RS Stock No.:
- 277-4488
- Mfr. Part No.:
- SS5Y7-20-02-00F-Q
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Solenoid valves on line series SY7020
Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.
Clip-on connectors or DIN 15 x 15.
Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifications
Attribute | Value |
---|---|
Number of Stations | 2 |
Connection Port Thread | G 1/4 |
Manufacturer Series | SS5Y |
Type | distribution |
Thread Size | 1/4in |
Thread Standard | G |