- RS Stock No.:
- 233-2753
- Mfr. Part No.:
- 43025-0400
- Manufacturer:
- Molex
15065 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$3.154
Units | Per unit | Per Pack* |
5 - 620 | HK$3.154 | HK$15.77 |
625 - 3120 | HK$3.102 | HK$15.51 |
3125 + | HK$2.552 | HK$12.76 |
*price indicative |
- RS Stock No.:
- 233-2753
- Mfr. Part No.:
- 43025-0400
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
Housings are black in colour
Positive locking for a secure connection
Fully polarised which prevents mismating and misalignment
Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
Dual Row
Low Halogen
Wire to wire and wire to board
Positive locking for a secure connection
Fully polarised which prevents mismating and misalignment
Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
Dual Row
Low Halogen
Wire to wire and wire to board
Molex Female Connector Housing, 4 Way, 3mm Pitch - Micro-Fit 3.0 Series - 43025-0400
This connector housing from Molex is designed to hold crimped terminals for ease of connection to PCBs. For versatility, it also lets you join two wires together without the need for soldering them. The contacts come with positive locking, which achieves a secure connection that won't dislodge in vibrating conditions. As this unit is fully polarised, you can safely mount it on a board without the risk of mismating or misalignment.
• Nylon body offers insulation to protect you from electrical hazards
• Broad operating temperature range between -40°C and +105°C to withstand demanding operations
• Broad operating temperature range between -40°C and +105°C to withstand demanding operations
Applications
• Telecommunication industry
• Manufacturing industry
• Control panels
• Manufacturing industry
• Control panels
How many conductors can this housing accommodate?
This component offers space for up to four crimped terminals so you can transmit multiple power and data signals in your system. Each contact has a maximum current rating of 5A for energy-effecient operation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Receptacle |
Body Orientation | Straight |
Length | 6.85mm |
Width | 11.56mm |
Housing Material | Nylon |