- RS Stock No.:
- 203-0983
- Mfr. Part No.:
- 7100216507
- Manufacturer:
- 3M
36 In stock for delivery within 3 working days
Added
Price Each
HK$90.71
Units | Per unit |
1 + | HK$90.71 |
- RS Stock No.:
- 203-0983
- Mfr. Part No.:
- 7100216507
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The 3M Solus series Safety Glasses is a single piece ocular in a rimless frame, with fixed length temple arms and optional foam insert. The polycarbonate lens features a Scotch Gard Anti-Fog and Anti-Scratch Coating on both sides for increased durability and improved vision. Available in a range of lens options.
Clear lenses glass with green frame
Polycarbonate lens absorbs 99.9% of UVA and UVB rays
Polycarbonate lens absorbs 99.9% of UVA and UVB rays
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Attachment Type | Corded Earplug |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Series | Solus |
EN166 Lens Marking | 1 |
Frame Material | PC |
Lens Material | PC |