- RS Stock No.:
- 174-3701
- Mfr. Part No.:
- CW01
- Manufacturer:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3701
- Mfr. Part No.:
- CW01
- Manufacturer:
- XinaBox
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
CW01 – Wi-Fi Core (ESP8266/ESP-12F)
This xChip is a core Wi-Fi module, based on the ESP8266 produced by Espressif Systems. This module is equipped with Wi-Fi. The Wi-Fi module offers internet connectivity which allow the user to push data to the cloud that enables remote data access and opens up the world of IoT.
The ESP8266 is more than just a Wi-Fi module. It also has a rocessor onboard, so it can function in complete autonomy. This means that the ESP8266 can be run as a serial device from another microcontroller but it can also be used as a stand-alone device. It also has 16 input/output pins, 64 KB of instruction RAM and 96 KB of data RAM.
The ESP8266 module can be easily integrated into space-constrained devices, due to its small size and it can operate in a low-power connectivity mode. The module also integrates an SPI flash of 4 Mbits used for storing user programs, data and firmware.
The ESP8266 is more than just a Wi-Fi module. It also has a rocessor onboard, so it can function in complete autonomy. This means that the ESP8266 can be run as a serial device from another microcontroller but it can also be used as a stand-alone device. It also has 16 input/output pins, 64 KB of instruction RAM and 96 KB of data RAM.
The ESP8266 module can be easily integrated into space-constrained devices, due to its small size and it can operate in a low-power connectivity mode. The module also integrates an SPI flash of 4 Mbits used for storing user programs, data and firmware.
Product Features
● Based on the ESP8266/ESP-12F
● 802.11 b/g/n 2.4 GHz Wi-Fi
● 80 MHz processor
● 4 MB SPI memory
● Arduino, Mongoose OS, NodeMCU and Lua compatible
● OTA capable through Wi-Fi
● 802.11 b/g/n 2.4 GHz Wi-Fi
● 80 MHz processor
● 4 MB SPI memory
● Arduino, Mongoose OS, NodeMCU and Lua compatible
● OTA capable through Wi-Fi
Applications
● Internet-of-Things sensing and control applications
● Wireless sensing
● Mobile application control
● Wireless sensing
● Mobile application control
Product Specifications
● Wi-Fi @ 2.4 GHz supports WPA / WPA2 security modes (non enterprise)
● Complete TCP/I protocol stack
● On-board PCB antenna
● Processor: L106 32-bit RISC microprocessor core based on the Tensilica Xtensa Diamond Standard 106Micro running at 80 MHz
● 64 KB of instruction RAM, 96 KB of data RAM
● External QSPI flash: 4 MB
● IEEE 802.11 b/g/n Wi-Fi
● Integrated TR switch, balun, LNA, power amplifier and matching network
● WEP or WPA/WPA2 authentication or open networks
● Wake up and transmit packets in < 2 ms
● Complete TCP/I protocol stack
● On-board PCB antenna
● Processor: L106 32-bit RISC microprocessor core based on the Tensilica Xtensa Diamond Standard 106Micro running at 80 MHz
● 64 KB of instruction RAM, 96 KB of data RAM
● External QSPI flash: 4 MB
● IEEE 802.11 b/g/n Wi-Fi
● Integrated TR switch, balun, LNA, power amplifier and matching network
● WEP or WPA/WPA2 authentication or open networks
● Wake up and transmit packets in < 2 ms
Xinabox Modular Prototyping Boards
Specifications
Attribute | Value |
---|---|
Classification | Module |
Kit Classification | Module |
Kit Name | xCHIP Wi-Fi Core |