Raspberry Pi 3B+ with Black Case Development Kit

  • RS Stock No. 172-0555
  • Mfr. Part No. RPi3B+_Black Case
  • Manufacturer Raspberry Pi
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Raspberry Pi 3B+, Black Case

What’s included?

1 x Raspberry Pi 3 Model B+ (137-3331) 1 x Black Case (167-7046)

The Case

The Raspberry Pi cases are designed to protect the Raspberry Pi board. This sleek black case clips together around the Pi board and features all the relevant cut-outs to access the board still. It also makes your board look a little smarter.

Raspberry Pi 3 Model B+

This is the latest board from Raspberry Pi. In addition to previous functionality, it also offers Power over Ethernet (PoE).
This compact computer board works alongside a screen, keyboard and mouse to create a functioning computer. There are endless projects you can create from a Raspberry Pi including; coding, internet-of-things, workplace automation, gaming, monitoring conditions and creating a media centre.
If you’re looking for great speed and connectivity, the Raspberry Pi 3 Model B+ is for you. It features a 64-bit quad core processor and runs at least 10% faster than the previous Raspberry Pi 3 Model B.
Whether you want to learn computer programming, or trying to incorporate Internet-of-things into your workplace, the B+ model can help you achieve your goals.

What’s on-board?

Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC
Memory: 1GB LPDDR2 SDRAM
Bluetooth: Cypress BLE chip 2.4Ghz/5.0GHz IEEE 802.11ac
Ethernet: Gigabit Ethernet over USB 2.0 (300Mbps max)
USB: Four USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: 1 x full size
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: H.264, MPEG-4 decode (1080p30). H.264 encode (1080p30). OpenGL ES 1.1, 2.0 graphics.
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5.1V / 2.5A dc
POE enabled

Specifications
Attribute Value
Classification Development Kit
Kit Name 3B+ with Black Case
Processor Part Number BCM2837B0
Processor Type MPU
On back order for despatch 06/12/2019, delivery within 3 working days
Price 1 Kit
HK$ 327.54
(exc. GST)
Kit(s)
1 - 4
HK$327.54
5 - 9
HK$311.16
10 +
HK$294.79
Related Products
MICRO SWITCH TL Series Toggle Switch, Single Pole ...
Description:
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Standard Lever. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The ...
Body size only 4.5 x 7 x 7mmImmersion ...
Description:
Body size only 4.5 x 7 x 7mmImmersion cleaning is possible after soldering Independent detent mechanism gives a positive feel Contact design ensures long-term stability and reliabilityGold-plated contactsPCB terminals on 0.1in. inch pitch.
Slow make-and-break actionChrome-plated leverSolder bucket terminalsA waterproof cover ...
Description:
Slow make-and-break actionChrome-plated leverSolder bucket terminalsA waterproof cover stock no. 321-212 is available (see accessories)Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts0.4VA max loadGlass Filled Polyester case.
Slow make-and-break actionChrome-plated leverSolder bucket terminalsA waterproof cover ...
Description:
Slow make-and-break actionChrome-plated leverSolder bucket terminalsA waterproof cover stock no. 321-212 is available (see accessories)Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts0.4VA max loadGlass Filled Polyester case.