RS PRO IT-1 Infrared Thermometer

  • RS Stock No. 123-3250
  • Manufacturer RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO IT-1 Infrared Thermometer (non-contact)

RS PRO IT-1 is an easy to use infrared thermometer (sometimes called laser thermometers or non-contact thermometers) for reading thermal radiation emitted from any given object where a probe is not appropriate. This is a great compact device having a 3 in 1 function of °C/°F convertible infrared temperature measurement, voltage detection to detect live cables and a handy LED flashlight. The small design includes a pocket clip for easy carrying around and features a 8:1 distance to spot ratio, a measuring temperature range of -30 to +500°C with an accuracy ± 1% of the reading.

Infrared thermometers are an essential device for individuals who need to measure the temperatures of something without physically touching the item. This handheld instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made on items or inaccessible objects which would be difficult or hazardous to touch.

RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.

Features and Benefits

Large-scale LCD display infrared thermometer - for making surface temperature measurements
Single point laser sighting
Integrated non-contact AC voltage detection 60 V ac → 600 V ac with LCD indication
Ultra bright white LED torch
Single AAA size battery operation
Pocket clip designed for easy carrying
Emissivity is 0.95
Weight: 40g

Typical Applications

These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance

FAQs
Are calibrated versions available?

Yes, a calibration service is available for some markets, please click on the link for more information.

Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

Specifications
Attribute Value
Absolute Maximum Temperature Measurement +500 °C, +932 °F
Temperature Scale Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement -30°C
Distance to Spot Ratio 8:1
Best Accuracy ±1 °C, ±2 °F
Emissivity 0.95
Model Number p IT-1
Resolution 0.2 °C, 0.5 °F
Response Time 0.5 s
Length 20mm
Width 29mm
Height 100mm
Dimensions 20 x 29 x 100mm
Weight 40g
387 In stock for delivery within 3 working days
Price Each
HK$ 386.14
(exc. GST)
units
Per unit
1 +
HK$386.14
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...