Atoms Potentiometer Knob, Dial Type, 24mm Knob Diameter, Chrome, 6.35mm Shaft

  • RS Stock No. 107-7269
  • Mfr. Part No. BT 81 6A
  • Manufacturer Atoms
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue adjustment knobs with 1 revolution - 23 Ø

From Atom, this turns counting dial is available for use with either a 6mm or 6.35mm potentiometer shaft.

Features and Benefits:
• 50 units per revolution
• 100 part scale
• Accuracy: 2%
• White scale on a black background
• Option to save set value
• Axis length from 17 mm → 22 mm
• Diameter 23 mm
• Max. 1 revolution

Available in this range:

• Stock number 107-7253 is a turns counting dial for 6mm shafts
• Stock number 107-7269 is a turns counting dial for 6.35mm shafts

//media.rs-online.com/t_line/LD107688-01.gif
//media.rs-online.com/t_line/LF107725-10.gif
//media.rs-online.com/t_line/LI107718-01.gif
Specifications
Attribute Value
Shaft Size 6.35mm
Knob Diameter 24mm
Knob Height 23mm
Body Colour Chrome
Indicator Colour Black
Knob Type Dial
16 Within 3 working day(s) (Global stock)
331 Within 3 working day(s) (Global stock)
Price Each
HK$ 302.24
(exc. GST)
units
Per unit
1 - 9
HK$302.24
10 - 24
HK$286.21
25 - 49
HK$276.21
50 - 99
HK$266.22
100 +
HK$228.17
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...