- RS Stock No.:
- 662-3208
- Mfr. Part No.:
- TPS3307-18D
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 662-3208
- Mfr. Part No.:
- TPS3307-18D
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 3 |
Manual Reset | Yes |
Output Driver | Active High, Active Low |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 280ms |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Monitored Voltage | 1.72 V, 3V |
Maximum Operating Supply Voltage | 6 V |
Minimum Monitored Voltage | 1.68 V, 2.93V |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |