Maxim MAX706TCSA+, Voltage Supervisor 4.4V, WDT, Reset Input 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits (3.0V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Minimum Operating Supply Voltage 1 V
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Monitored Voltage 4.4V
Maximum Operating Temperature +70 °C
Maximum Monitored Voltage 4.5V
Width 4mm
Minimum Operating Temperature 0 °C
On back order for despatch 21/02/2020, delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 60.69
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$60.69
HK$6,069.00
*price indicative
Related Products
Maximum system length: 75 mSwitch function: 2 NC ...
Description:
Maximum system length: 75 mSwitch function: 2 NC + 2 NO (standard)Built-in reset buttonCable pull eyelet, low costVisualisation of correct cable tensionMeets EN418 and IEC947-5-5Protection class IP67.
The Telemecanique sensors XY2CE is 240VAC rated voltage ...
Description:
The Telemecanique sensors XY2CE is 240VAC rated voltage wire switch. It has E-stop rope pull switch on left side-2NC+2NO with yellow pilot light, 230V-boot. • Contact operation slow break• Cover material is stainless steel• Housing material is Zamak• Maximum rope ...
The PSENrope from Pilz is a manually operated ...
Description:
The PSENrope from Pilz is a manually operated rope pull switch used to safely shut down functional processes that extend over a wide area, such as conveyors. It provides maximum safety, as the emergency stop function can be triggered at ...
The ER series of safety rope pull switches ...
Description:
The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time ...