Analog Devices ADM691ARZ, Processor Supervisor

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Chip Enable Signals Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Battery Backup Switching Yes
Maximum Reset Active Time 70ms
Height 2.35mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Minimum Monitored Voltage 4.65V
Maximum Monitored Voltage 4.75V
Width 7.6mm
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
47 In stock for delivery within 3 working days
Price Each (In a Tube of 47)
HK$ 18.348
(exc. GST)
units
Per unit
Per Tube*
47 +
HK$18.348
HK$862.356
*price indicative